Bishop Electronics A31F564M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 18.288 |
| Length | 44.45 |
| Capacitance | 0.56 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| Series | A31 |
| Height | 14.224 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bishop Electronics A31F564M to view detailed technical specifications.
No datasheet is available for this part.