Bishop Electronics A31Z824M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.144 |
| Length | 13.97 |
| Capacitance | 0.82 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 35 |
| Series | A31 |
| Height | 5.842 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bishop Electronics A31Z824M to view detailed technical specifications.
No datasheet is available for this part.