Bishop Electronics A32C184M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.62 |
| Length | 13.97 |
| Capacitance | 0.18 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 200 |
| Series | A32 |
| Height | 10.922 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bishop Electronics A32C184M to view detailed technical specifications.
No datasheet is available for this part.