The A32Z805M film capacitor from Bishop Electronics is a ceramic capacitor with a capacitance of 8uF and a DC rated voltage of 35V. It has a series designation of A32 and is designed to operate within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 10.16mm in width, 26.416mm in length, and 13.97mm in height.
Bishop Electronics A32Z805M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.16 |
| Length | 26.416 |
| Capacitance | 8 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 35 |
| Series | A32 |
| Height | 13.97 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bishop Electronics A32Z805M to view detailed technical specifications.
No datasheet is available for this part.