Bishop Electronics C11C104G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 7.112 |
| Length | 13.462 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 200 |
| Series | C11 |
| Height | 4.572 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bishop Electronics C11C104G to view detailed technical specifications.
No datasheet is available for this part.