Bishop Electronics C21B126M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 49.53 |
| Capacitance | 12 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C21 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bishop Electronics C21B126M to view detailed technical specifications.
No datasheet is available for this part.