Bishop Electronics C21E102M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 10.16 |
| Capacitance | 0.001 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | C21 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bishop Electronics C21E102M to view detailed technical specifications.
No datasheet is available for this part.