Bishop Electronics C41A103M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.572 |
| Length | 10.16 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Series | C41 |
| Height | 2.286 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bishop Electronics C41A103M to view detailed technical specifications.
No datasheet is available for this part.