Bishop Electronics F11E104K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | F11 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bishop Electronics F11E104K to view detailed technical specifications.
No datasheet is available for this part.