Bishop Electronics F21E103M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 19.05 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 400 |
| Series | F21 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bishop Electronics F21E103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.