Bishop Electronics F21G505M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 69.85 |
| Capacitance | 5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | F21 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bishop Electronics F21G505M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.