Bivar 1209-093BK technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 39.4mm |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CARD-O-PULLS™ |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar 1209-093BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.