Bivar 302-200-040 technical specifications.
| Package/Case | 200 |
| Color | Natural |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.29inch |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| Termination | SMD/SMT |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar 302-200-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.