Bivar 312-156 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CIRC-O-GIDE™ |
| RoHS | Compliant |
Download the complete datasheet for Bivar 312-156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.