Bivar 388-075 technical specifications.
| Diameter | 0.03inch |
| Lead Free | Lead Free |
| Length | 0.075inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 388 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 388-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.