Bivar 3BC-R/Y technical specifications.
| Package/Case | Radial |
| Color | Red, Yellow |
| Forward Current | 20mA |
| Height | 4.5mm |
| Illumination Color | Red, Yellow |
| Lens Color | White |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 3BC-R/Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.