
This nylon standoff features a female gender, 0.032inch inside diameter, 0.375inch length, and 0.125inch outside diameter. It is available in a package quantity of 1000 and packaged in bulk. The standoff is made of nylon material and has a white and natural color. It is unthreaded and part of the 900 series from Bivar.
Bivar 902-375 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.032inch |
| Length | 0.375inch |
| Material | Nylon |
| Outside Diameter | 0.125inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 902-375 to view detailed technical specifications.
No datasheet is available for this part.
