
This female standoff features a diameter of 0.187inch and a length of 0.04inch, constructed from lead-free nylon material. It is available in a package quantity of 1000 units, packaged in bulk. The standoff is part of the 900 series from Bivar.
Bivar 904-040 technical specifications.
| Color | White, Natural |
| Diameter | 0.187inch |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.04inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-040 to view detailed technical specifications.
No datasheet is available for this part.