Bivar's 904-045 female standoff is a nylon component with an outside diameter of 0.187inch and an inside diameter of 0.063inch. It measures 0.045inch in length and is available in quantities of 1000 in bulk packaging. The standoff is part of the 900 series and features an unthreaded design.
Bivar 904-045 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.045inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-045 to view detailed technical specifications.
No datasheet is available for this part.