Bivar's 904-090 nylon standoff features a female gender and measures 0.063inch in inside diameter, 0.187inch in outside diameter, and 0.09inch in length. Constructed from nylon material, this standoff is unthreaded and available in a package quantity of 1000 in bulk packaging. Suitable for use in various applications, the 904-090 is part of the 900 series from Bivar.
Bivar 904-090 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.09inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-090 to view detailed technical specifications.
No datasheet is available for this part.