This nylon standoff features a female gender with an inside diameter of 0.063inch and an outside diameter of 0.187inch. It is 1.25inch in length and has a series designation of 900. The standoff is packaged in bulk with 1000 units per pack and is made from nylon material.
Bivar 904-1.250 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 1.25inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-1.250 to view detailed technical specifications.
No datasheet is available for this part.