Bivar's 904-105 standoff features a white nylon material with a female gender, 0.063inch inside diameter, 0.187inch outside diameter, and 0.105inch length. It is unthreaded and available in a packaging quantity of 1000 pieces in bulk. The standoff is part of the 900 series and is suitable for various applications.
Bivar 904-105 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.105inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-105 to view detailed technical specifications.
No datasheet is available for this part.