
This nylon standoff is a female component with a diameter of 0.187inch and a length of 0.125inch. It is lead free and available in quantities of 1000. The standoff is packaged in bulk and features a series designation of 900.
Bivar 904-125 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Diameter | 0.187inch |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-125 to view detailed technical specifications.
No datasheet is available for this part.
