This female standoff is made from nylon with an outside diameter of 0.187inch and an inside diameter of 0.063inch. It has a length of 0.13inch and is packaged in bulk quantities of 1000. The standoff is part of the 900 series from Bivar and is suitable for use in various applications.
Bivar 904-130 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.13inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-130 to view detailed technical specifications.
No datasheet is available for this part.