This nylon standoff features a female-female configuration with an inside diameter of 0.063inch and an outside diameter of 0.187inch. It measures 0.235inch in length and is unthreaded. Available in quantities of 1000, this component is packaged in bulk.
Bivar 904-235 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.235inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-235 to view detailed technical specifications.
No datasheet is available for this part.