
This female standoff is made of nylon with a diameter of 0.187inch and a length of 0.25inch. It is lead free and available in quantities of 1000. The standoff is packaged in bulk and features an outside diameter of 0.187inch and an inside diameter of 0.063inch.
Bivar 904-250 technical specifications.
| Color | Natural, White |
| Diameter | 0.187inch |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Size | 0.187inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
