
This nylon standoff features a female-female design with an outside diameter of 0.187inch and an inside diameter of 0.063inch. It measures 0.335inch in length and is made from nylon material. The standoff is unthreaded and available in quantities of 1000 in bulk packaging.
Bivar 904-335 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.335inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-335 to view detailed technical specifications.
No datasheet is available for this part.
