This nylon standoff is a female, unthreaded component with an inside diameter of 0.063inch and an outside diameter of 0.187inch. It has a length of 0.435inch and is available in packs of 1000. The standoff is made from nylon material and is suitable for general use.
Bivar 904-435 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.435inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-435 to view detailed technical specifications.
No datasheet is available for this part.