
This nylon standoff features a female gender, white and natural color, and an outside diameter of 0.187inch. The standoff has an inside diameter of 0.063inch and a length of 0.46inch. It is packaged in bulk quantities of 1000 pieces and is part of the 900 series. The standoff is made of nylon and has an unthreaded design.
Bivar 904-460 technical specifications.
| Package/Case | 460 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.46inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-460 to view detailed technical specifications.
No datasheet is available for this part.
