
Bivar's 904-550 is a female nylon standoff with an inside diameter of 0.063inch and an outside diameter of 0.187inch. It measures 0.55inch in length and is made of nylon material. The standoff is unthreaded and packaged in bulk quantities of 1000 pieces.
Bivar 904-550 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.55inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-550 to view detailed technical specifications.
No datasheet is available for this part.
