
Bivar's 904-570 female standoff is constructed from nylon with an outside diameter of 0.187inch and an inside diameter of 0.063inch. The standoff measures 0.57inch in length and is packaged in bulk quantities of 1000. It is part of the 900 series and is designed for unthreaded applications.
Bivar 904-570 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.57inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-570 to view detailed technical specifications.
No datasheet is available for this part.