Bivar's 904-640 standoff features a female gender, white and natural color, and a nylon material construction. The standoff has an outside diameter of 0.187inch and an inside diameter of 0.063inch, with a length of 0.64inch. It is packaged in bulk quantities of 1000 units and is part of the 900 series. The standoff is unthreaded and suitable for general use.
Bivar 904-640 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.64inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-640 to view detailed technical specifications.
No datasheet is available for this part.