Bivar's 904-680 standoff features a nylon material construction with a female gender and unthreaded design. The standoff measures 0.187inch in outside diameter and 0.063inch in inside diameter, with a length of 0.68inch. Available in a package quantity of 1000, the standoff is packaged in bulk.
Bivar 904-680 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.68inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-680 to view detailed technical specifications.
No datasheet is available for this part.