Bivar's 904-685 is a female standoff with a nylon material, 0.187inch outside diameter, and 0.063inch inside diameter. It measures 0.685inch in length and is packaged in bulk quantities of 1000. This standoff is part of the 900 series and is unthreaded.
Bivar 904-685 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.685inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 904-685 to view detailed technical specifications.
No datasheet is available for this part.