
This white nylon standoff has a female gender, 0.085inch inside diameter, and 0.148inch outside diameter. It is lead free and available in a package quantity of 1000. The standoff is unthreaded and packaged in bulk.
Bivar 906-220 technical specifications.
| Color | White, Natural |
| Diameter | 0.085inch |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Lead Free | Lead Free |
| Length | 0.22inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 906-220 to view detailed technical specifications.
No datasheet is available for this part.