
This female standoff is constructed of nylon with a white and natural color finish. It features a 0.085inch inside diameter and a 0.148inch outside diameter. The standoff has a length of 0.41inch and is available in packs of 1000. It is unthreaded and suitable for general use.
Bivar 906-410 technical specifications.
| Package/Case | 410 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.085inch |
| Length | 0.41inch |
| Material | Nylon |
| Outside Diameter | 0.148inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 906-410 to view detailed technical specifications.
No datasheet is available for this part.