Quick Jump:
Technical Specifications
Bivar 908-570 technical specifications.
General
Package/Case
125
Color
White, Natural
Gender
Female, Female
Inside Diameter
0.125inch
Length
0.57inch
Material
Nylon
Outside Diameter
0.187inch
Package Quantity
1000
Packaging
Bulk
Series
900
Threaded/Unthreaded
Unthreaded
Compliance
RoHS
Compliant
Datasheet
Bivar 908-570 Datasheet
Download the complete datasheet for Bivar 908-570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.