This nylon standoff features a 0.25inch outside diameter, 0.125inch inside diameter, and 0.275inch length, with an unthreaded design. It is available in a package quantity of 100 and is packaged in bulk. The standoff is made of nylon material and has a white and natural color. It is part of the 900 series from Bivar.
Bivar 911-275 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.275inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 911-275 to view detailed technical specifications.
No datasheet is available for this part.
