
This female standoff is made of nylon with an inside diameter of 0.125inch and an outside diameter of 0.25inch. It has a length of 0.315inch and is packaged in bulk with 1000 units per pack. The standoff is part of the 900 series from Bivar and is available in white and natural colors.
Bivar 911-315 technical specifications.
| Package/Case | 315 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.315inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 911-315 to view detailed technical specifications.
No datasheet is available for this part.
