
This 125 nylon standoff features a female-female connection, 0.125inch inside diameter, 0.395inch length, and 0.25inch outside diameter. It is available in packs of 1000 and is packaged in bulk. The standoff is made of nylon material and has an unthreaded design.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.395inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
