This female standoff is made of nylon with an inside diameter of 0.125inch and an outside diameter of 0.25inch. It has a length of 0.46inch and is packaged in bulk quantities of 1000. The standoff is part of the 900 series from Bivar and is suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.46inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |