
This nylon standoff has a 0.125inch inside diameter, 0.25inch outside diameter, and 0.915inch length. It is unthreaded and available in a package quantity of 1000. The standoff is made of nylon and has a white and natural color. It is suitable for use in a variety of applications.
Bivar 911-915 technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.915inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 911-915 to view detailed technical specifications.
No datasheet is available for this part.