The Bivar 911-935 nylon standoff features a 0.25inch outside diameter and 0.125inch inside diameter, with a length of 0.935inch. It is available in a package quantity of 1000 units in bulk packaging. The standoff is made of nylon material and has a white and natural color. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.125inch |
| Length | 0.935inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
