Bivar 912-045 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Length | 0.045inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.