Quick Jump:
Technical Specifications
Bivar 912-21MM technical specifications.
General
Color
White, Natural
Gender
Female, Female
Inside Diameter
0.171inch
Length
0.827inch
Material
Nylon
Outside Diameter
0.25inch
Package Quantity
1000
Packaging
Bulk
Series
900
Threaded/Unthreaded
Unthreaded
Compliance
RoHS
Compliant
Datasheet
Bivar 912-21MM Datasheet
Download the complete datasheet for Bivar 912-21MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.