
This female standoff is made of nylon with an outside diameter of 0.187inch and an inside diameter of 0.091inch. It has a length of 1.25inch and is packaged in bulk quantities of 1000. The standoff is part of the 900 series from Bivar.
Bivar 913-1.250 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 1.25inch |
| Material | Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 913-1.250 to view detailed technical specifications.
No datasheet is available for this part.
