
The 938-050 standoff from Bivar features a natural and white color, with a female gender and an inside diameter of 0.81mm. It has an outside diameter of 2.2mm and a length of 0.05inch. The standoff is made of lead-free nylon material and is packaged in bulk quantities of 1000. It is part of the 900 series and is used as an unthreaded standoff.
Bivar 938-050 technical specifications.
| Color | Natural, White |
| Gender | Female, Female |
| Inside Diameter | 0.81mm |
| Lead Free | Lead Free |
| Length | 0.05inch |
| Material | Nylon |
| Outside Diameter | 2.2mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Size | 0.085inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 938-050 to view detailed technical specifications.
No datasheet is available for this part.