Bivar 939-250 technical specifications.
| Package/Case | 125 |
| Color | Natural, White |
| Diameter | 0.047inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Size | 0.125inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 939-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.