Bivar 940-600 technical specifications.
| Package/Case | 600 |
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.063inch |
| Length | 0.6inch |
| Material | Nylon |
| Outside Diameter | 0.156inch |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 940-600 to view detailed technical specifications.
No datasheet is available for this part.