Nylon Tubular, 0.062 in. Length, 0.250 OD, 0.091 ID, #2 Screw Size, White
Bivar 9910-062 technical specifications.
| Package/Case | 062 |
| Color | Natural, White |
| Diameter | 6.35mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female, Female |
| Inside Diameter | 2.3mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 9910-062 to view detailed technical specifications.
No datasheet is available for this part.